
Philips 27E1N1800A LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ IPS LED
Highlights & Details
Philips 27E1N1800A LED
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Built-in speakers
Technical specifications
- Screen size: 68.6 cm (27")
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio: 1000:1
- 0.1554 x 0.1554 mm pixel distance
- Pixel density: 163.18 ppi
- HDMI version 2.0
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Response time
4 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
163.18
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- HDR support
Yes
- HDR format
HDR10+
- Width
613 mm
- Height
465 mm
- Depth
211 mm
- Weight
4.35 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 613 mm x 465 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
27.24 W
- Device depth (without stand)
54 mm
- Length
600 cm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
365 mm
100 x 100 mm
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.92 kg
- Width (without stand)
613 mm
- Cable lock slot
yes
- VESA mounting
yes
- Built-in USB hub
no
- Built-in speaker(s)
no
- Horizontal scan range
30 - 140 kHz
- Low Blue Light technology
yes
- HDMI
yes
- LED backlight
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
6.92 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
40 - 60 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402292 Philips 27E1N1800A LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














