
Philips 27M2N3500NL Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
Philips 27M2N3500NL Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;HDR
Technical specifications
- Screen size: 68.6 cm (27")
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 5000:1
- 0.2331 x 0.2331 mm pixel distance
- Pixel density: 108.79 ppi
- HDMI version 2.0
- Tilt angle range -5 - 20°
- Sustainability Compliance: Yes
- Image enhancement: SmartImage game
- Regulatory approval: CB, FCC class B, ICES-003, EAC, EAEU RoHS, GERMAN TÜV/ISO9241-307, TÜV TYPE, PSB, UKCA, EMF
- Delta E:2
- Easy to read mode: Yes
- Low Blue mode: Yes
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
5000 : 1
- Pixel density (PPI)
108.79
- Factory colour
Grey
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
HDR
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- HDR support
Yes
- HDR format
HDR10
- Width
615 mm
- Height
463 mm
- Depth
193 mm
- Weight
4.34 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 463 x 193 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
QHD
- Range of uses
Gaming
- Display resolution mode
QHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21.6 W
- Device depth (without stand)
61 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
369 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Recyclable packaging material
100 %
- Headphone out
yes
- Weight (without stand)
3.73 kg
- Width (without stand)
615 mm
- Cable lock slot
yes
- Non-operating altitude
3658 - 12192 m
- Colour gamut
95 %
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Digital horizontal frequency
30 - 230 kHz
- Digital vertical frequency
48 - 144 Hz
- Haze rate
25 %
- sRGB coverage (typical)
127 %
- Adobe RGB coverage
92 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Horizontal scan range
30 - 270 kHz
- Response time (fast)
0.5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Post-consumer recycled plastic
85 %
- Manual
yes
- VESA Adaptive Sync support
yes
- Low input lag
yes
- Display sRGB
yes
- Mean time between failures (MTBF)
50000 h
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 3658 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
21
- Package weight
6.88 kg
- Plug and Play
yes
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 180 Hz
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402291 Philips 27M2N3500NL Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








