
Philips 32B1U3900 LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ VA LCD
Highlights & Details
Philips 32B1U3900 LCD
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 80 cm (31.5")
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio 3500:1
- Contrast ratio (dynamic): 50000000:1
- 0.18159 x 0.18159 mm pixel distance
- Pixel density: 140 ppi
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
3500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+20
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
714 mm
- Height
631 mm
- Depth
280 mm
- Weight
11.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714 x 631 x 280 mm
- Display size
30 inch - 32 inch
- Range of uses
Office
Home
- Display resolution mode
UHD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
34.8 W
- Device depth (without stand)
62 mm
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
422 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
7.56 kg
- Width (without stand)
714 mm
- Cable lock slot
yes
- Non-operating altitude
3658 - 12192 m
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
6 W
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
18 cm
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
122 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
106 %
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 140 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
90 W
- Number of USB Type-C upstream ports quantity
1
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 3658 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
16.2 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
23 - 75 Hz
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402306 Philips 32B1U3900 LCD EEC F (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














