
Philips 32E1N3100LA LCD EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA VA LCD
Philips 32E1N3100LA LCD
Highlights & Details
- Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA;Built-in speakers
Technical specifications
- Screen size 80 cm (31.5")
- Screen technology: LCD
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 80000000:1
- 0.36375 x 0.36375 mm pixel distance
- Pixel density: 69.93 ppi
- Market positioning: House
- HDMI version 1.4
- Tilt angle range -5 - 20°
- Image enhancement: SmartImage game
- Regulatory approval: CB; CE Mark; FCC Class B; ICES-003
- Easy to read mode: Yes
- Low Blue mode: Yes
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
69.93
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- Features
Built-in speakers
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Width
715 mm
- Height
514 mm
- Depth
248 mm
- Weight
7.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 715 x 514 x 248 mm
- Screen size/position settings
Tilt
- Display size
30 inch - 32 inch
- Display type
FHD
- Range of uses
Office
Home
- Display resolution mode
Full HD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
30.5 W
- Device depth (without stand)
62 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
420 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Recyclable packaging material
100 %
- Weight (without stand)
5.78 kg
- Width (without stand)
715 mm
- Cable lock slot
yes
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
10 W
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Haze rate
40 %
- sRGB coverage (typical)
121.33 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
103.65 %
- Game mode
yes
- Horizontal scan range
30 - 85 kHz
- Response time (fast)
1 ms
- AC (power) in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- VESA Adaptive Sync support
yes
- Display sRGB
yes
- Mean time between failures (MTBF)
50000 h
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 3658 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
9.71 kg
- Plug and Play
yes
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 75 Hz
- Viewable size, horizontal
69.8 cm
- Viewable size, vertical
39.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402326 Philips 32E1N3100LA LCD EEC F (A - G) 80 cm (31.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, VGA VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








