
Philips 32M2C5500W LCD EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
Highlights & Details
Philips 32M2C5500W LCD
- Screen size 80 cm (31.5 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 80 cm (31.5")
- HD-type Quad HD
- Screen technology: LCD
- Contrast ratio 4000:1
- 0.2724 x 0.2724 mm pixel distance
- Pixel density: 93.24 ppi
- HDMI version 2.0
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Image enhancement: SmartImage game
- Regulatory approval: CB; CE Mark; FCC Class B; ICES-003; CCC; CECP; CEL
- Delta E:2
- Easy to read mode: Yes
- Low Blue mode: Yes
- Philips SmartUniformity 93 - 105%
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
500 cd/m²
- Static contrast ratio
4000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
700 mm
- Height
601 mm
- Depth
320 mm
- Weight
8.35 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 700 x 601 x 320 mm
- Display size
30 inch - 32 inch
- Range of uses
Office
Home
- Display resolution mode
QHD
F (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
39.36 W
- Device depth (without stand)
131 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
426 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Recyclable packaging material
100 %
- Weight (without stand)
6.5 kg
- Width (without stand)
700 mm
- Cable lock slot
yes
- Non-operating altitude
0 - 12192 m
- Colour depth
8 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Adjustable height (max)
13 cm
- Haze rate
25 %
- sRGB coverage (typical)
122 %
- AMD FreeSync
yes
- NTSC coverage (typical)
100 %
- Horizontal scan range
30 - 255 kHz
- Response time (fast)
0.5 ms
- Flicker-free technology
yes
- Manual
yes
- DCI-P3 coverage
92 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Low input lag
yes
- Display sRGB
yes
- Mean time between failures (MTBF)
50000 h
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 3658 m
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
11.1 kg
- Plug and Play
yes
- Tilt adjustment
yes
- Vertical scan range
48 - 144 Hz
- Viewable size, horizontal
69.7 cm
- Viewable size, vertical
39.2 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402318 Philips 32M2C5500W LCD EEC F (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














