
Philips 32M2N8900 Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms DisplayPort, HDMI™ OLED
Philips 32M2N8900 Gaming screen
Highlights & Details
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 80 cm (31.5")
- HD type 4K Ultra HD
- Screen technology: QD-OLED
- Contrast ratio 1500000:1
- 0.1814 x 0.1814 mm pixel distance
- Pixel density: 139.87 ppi
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): G
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Static contrast ratio
1500000 : 1
- Factory colour
White
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- HDR support
Yes
- HDR format
HDR10
- Width
717 mm
- Height
572 mm
- Depth
200 mm
- Weight
9.65 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 717 x 572 x 200 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
UHD
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
130.9 W
- Device depth (without stand)
92 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
419 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
8.18 kg
- Width (without stand)
717 mm
- Cable lock slot
yes
- Non-operating altitude
3658 - 12192 m
- Colour gamut
99 %
- Colour depth
10 Bit
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
10 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- sRGB coverage (typical)
147.5 %
- Adobe RGB coverage
118 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
120 %
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 510 kHz
- Display brightness (peak)
1000 cd/m²
- Flicker-free technology
yes
- Low Blue Light technology
yes
- USB Power Delivery up to
65 W
- Manual
yes
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
55 kWh
- Energy consumption (HDR) per 1000 hours
60 kWh
- Low input lag
yes
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 3658 m
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
13.7 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 240 Hz
- Viewable size, horizontal
69.9 cm
- Viewable size, vertical
39.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402300 Philips 32M2N8900 Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms DisplayPort, HDMI™ OLED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








