
Philips 34B2U5600C LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms DisplayPort, HDMI™ VA LCD

Highlights & Details
Philips 34B2U5600C LCD
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 86.4 cm (34")
- HD-type Dual QHD
- Screen technology: LCD
- Contrast ratio 4000:1
- Contrast ratio (dynamic): 50000000:1
- 0.23175 x 0.23175 mm pixel distance
- Pixel density: 109.68 ppi
- HDMI version 2.0
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 30°
- Energy efficiency class (SDR): F
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
4000 : 1
- Factory colour
Grey
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+30
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
807 mm
- Height
575 mm
- Depth
281 mm
- Weight
10.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 807 x 575 x 281 mm
- Display size
33 inch - 37 inch
- Range of uses
Office
Home
- Display resolution mode
UWQHD
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (ON)
28.3 W
- Device depth (without stand)
112 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
369 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
7.64 kg
- Width (without stand)
807 mm
- Cable lock slot
yes
- Non-operating altitude
3658 - 12192 m
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
10 W
- Height adjustment
yes
- Power consumption (PowerSave)
20.5 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
18 cm
- Haze rate
25 %
- sRGB coverage (typical)
120 %
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
104 %
- Horizontal scan range
30 - 220 kHz
- HBR3 support
yes
- Number of USB Type-C upstream ports quantity
2
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 3658 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
15.7 kg
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
79.7 cm
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402299 Philips 34B2U5600C LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms DisplayPort, HDMI™ VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















