
Philips 34B2U6603CH LCD EEC F (A - G) 86.4 cm (34 inch) 21:9 4 ms VA LCD

Highlights & Details
Philips 34B2U6603CH LCD
- Screen size 86.4 cm (34 inch) WQHD, Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Height adjustable, VESA Mount 100 x 100 mm, WQHD resolution, Built-in speakers, Curved
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Panel type VA
- Contrast ratio 4000:1
- Contrast ratio (dynamic): 50000000:1
- 0.23175 x 0.23175 mm pixel distance
- Pixel density: 110 ppi
- HDMI version 2.0
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 30°
- Product type
LCD
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
4000 : 1
- Pixel density (PPI)
110
- Factory colour
Grey
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
1 x
- Features
Height adjustable
VESA Mount 100 x 100 mm
WQHD resolution
Built-in speakers
Curved
- Audio power (max.)
10 W
- Inclination
-5/+30
- Adjustable height
180 mm
- Swivel angle
180°
- Power consumption (standby)
0.4 W
- HDR support
Yes
- Width
807 mm
- Height
574 mm
- Depth
281 mm
- Weight
7.85 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 807 x 574 x 281 mm
- OSB languages
Chinese (trad.)
Chinese (simplified)
Czech
Ukrainian
Polish
French
Greek
Japanese
Italian
English
Show more
- Display size
33 inch - 37 inch
- Display type
21:9
- Display resolution mode
WQHD
F (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (ON)
31.59 W
- Standby consumption
0.4 W
- Device depth (without stand)
112 mm
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
369 mm
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
10.6 kg
- Width (without stand)
807 mm
- Cable lock slot
yes
- Non-operating altitude
3658 - 12192 m
- VESA mounting
yes
- RMS rated power
10 W
- Height adjustment
yes
- Power consumption (PowerSave)
26.6 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
18 cm
- Haze rate
25 %
- sRGB coverage (typical)
120 %
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
101 %
- Horizontal scan range
30 - 190 kHz
- Display brightness (peak)
550 cd/m²
- USB Power Delivery up to
100 W
- HBR3 support
yes
- Thunderbolt 4 ports quantity
1
- HDMI
yes
- HDCP
yes
- Megapixel (approx.)
5 MP
- Operating altitude
0 - 3658 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
11.2 kg
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
48 - 120 Hz
- Viewable size, horizontal
79.7 cm
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452040 Philips 34B2U6603CH LCD EEC F (A - G) 86.4 cm (34 inch) 21:9 4 ms VA LCD
Description
VA-monitor for stunning images at a large viewing angle
The Philips VA-LED monitor uses an extended multi-domain vertical alignment technology, through which you get static contrast ratios for especially lively and bright pictures. Traditional office applications are easily displayed, but particularly suitable for photos, surfing the Internet, movies, games and demanding graphics applications. Thanks to the optimized pixel management technology, you have an extra wide viewing angle of 178/178 degrees which enables pin-sharp pictures.
DisplayHDR 400 for more realistic and first-class pictures
The VESA-certified DisplayHDR 400 offers a clearly higher quality experience as compared to the conventional SDR-displays. Unlike other HDR-compatible screens, true DisplayHDR 400 produces astonishing brightness as well as contrast and colors. With a global dimming function and minimum brightness of up to 400 Nit brings pictures to life with visible highlights and more intense, distinct black tones. DisplayHDR 400 achieves a full spectrum with powerful new colors and provides a visual experience that will truly inspire your senses.
Curved monitor design for an intensive experience
Desktop monitors provide a personal user experience that is well suited to a curved design. The curved screen provides a pleasant, subtle effect, which puts you in the focus.
SmartKVM: For easy switching between sources.
Unlike traditional built-in KVM monitor buttons, the intelligent KVM allows you to switch between sources with a click on the keyboard. When all devices are properly connected, users can easily switch between sources by clicking the Ctrl key three times.
Crystal-clear pictures with UltraWide QHD 3,440 x 1,440 pixels
These highly modern Philips monitors offer crystal-clear 3,440 x 1,440 pixel quad HD ultra wide images. With high-performance high-density displays and 178/178 wide viewing angles, these new monitors bring your images and graphics to life. The UltraWide 21:9 image format enables higher productivity with more space for simultaneous display side by side and more visible table columns. No matter whether you are making high demands on detailed data for professional CAD-CAM solutions or working with huge spreadsheets, monitors by Philips always provide crystal-clear pictures.
120 Hz update rate for ultra-smooth images
For good gaming and video performance you need a monitor with flicker-free images without delays. This Philips monitor rebuilds images up to 120 times per second and is thus much faster than a standard monitor. With a lower frame rate, it may seem that your enemies will jump from place to place on the screen, making them harder to hit. With a frame rate of 120 Hz you get these crucial missing pictures on the screen, so that the hostile movements are displayed in a flowing movement and you can easily target your enemies.
Webcam with noise-cancelling microphone for collaboration
This Philips monitor is equipped with a built-in 5 megapixel webcam, a microphone with noise cancelling and speakers. It is therefore perfect for working from home and for remote cooperation. It is also equipped with advanced sensors that work seamlessly with Windows Hello face recognition, so that you can log in to your Windows devices in less than 2 seconds. The webcam can be manually hidden using a physical camera switch for additional privacy. The noise-cancelling microphone and two built-in 5-watt speakers provide clear communication.
Adjustable webcam: For convenient video conferencing.
With this function you can conduct video conferences more comfortably. With the 30-degree setting of the webcam, users can now comfortably call and attend meetings from anywhere.
AI-supported, automatic image adjustment of the webcam: For dynamic video calls
This AI-supported function is perfectly suitable for video conferences with multiple persons. As soon as one or more persons enters the picture of the webcam, the AI-supported function adjusts the frame automatically and enlarges it in such a way that all the subscribers fit in frame. If the participant leaves the picture, the AI-supported webcam also adjusts itself accordingly and is thus Ideal for long meetings and team meetings.
Hook for headphones: For individual storage
With this feature, there was no headphone storage available previously. Pull the hook on the side of the monitor down carefully: This feature ensures a tidy desk and provides a convenient solution for workplace cable management.
Status light: To set your work status
This function offers you privacy and enables optimum cooperation to a busy office. To signal other people that they are busy, users can simply press the status light button on the bottom left of the screen and the light on the webcam glows red. In addition, the status display function can also be synchronized with the user's Microsoft team status.
PowerSensor 2: For optimum energy efficiency
The PowerSensor 2 feature of this monitor reduces power consumption by detecting when the user moves closer to the screen. After switching the OSD setting to "User", the settings in Windows 11 must be adjusted in order for this function to function properly. When settings are made, the monitor and the connected PC/laptop are activated as soon as someone approaches the device. The device returns to sleep when someone moves away. This reduces the active time. The detection distance can be changed from the user's laptop to 50, 75 or 120 cm. Note that Windows 11 must be installed.
Thunderbolt™ 4 port for lightning-fast connectivity
This Philips docking monitor has a Thunderbolt 4 port. As compared to the conventional USB-C monitors, the Thunderbolt 4 technology offers an ultra-fast data transfer speed, supports high-resolution videos, offers multi-stream transport for daisy-chaining and an up to 100 W strong power supply for external devices.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















