
Philips 34E1C5600HE/00 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB C® VA LCD
Philips 34E1C5600HE/00 LED
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB C®;Tiltable, Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
110
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB C®
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2
1 x
- Features
Tiltable
Height adjustable
- Inclination
-5/+20
- Adjustable height
130 mm
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
1500R
- Width
808 mm
- Height
557 mm
- Depth
281 mm
- Weight
9.29 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 808 x 557 x 281 mm
- Screen size/position settings
Pivoting
Tilt
Height
- OSB languages
Chinese (trad.)
Chinese (simplified)
German
English
Finnish
French
Greek
Dutch
Italian
Japanese
Show more
- Display size
33 inch - 37 inch
- Display type
LCD
- Range of uses
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
57 W
- Standby consumption
0.5 W
- Device depth (without stand)
111 mm
- Display resolution
3440 x 1440 Pixel
- Microphone
Yes
- Height (without base)
381 mm
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2789548 Philips 34E1C5600HE/00 LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB C® VA LCD
Description
This text is machine translated.
Features
- Screen size 86.4 cm (34 inches)
- Display resolution 3440 x 1440 pixels
- HD type 4K Ultra HD
- Screen technology: LED Response time: 4 ms
- Native aspect ratio: 21:9
- Picture angle
- horizontal: 178°
- Picture angle
- vertical: 178°
- Built-in speakers Integrated USB hub
- USB hub version: 3.2 Gen 1 (3.1 Gen 1)
- VESA-bracket
- Height adjustment
- Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









