
Philips 49B2U6900CH LCD EEC F (A - G) 124 cm (48.8 inch) 5120 x 1440 p 32:9 4 ms DisplayPort, HDMI™ VA LCD

Highlights & Details
Philips 49B2U6900CH LCD
- Screen size 124 cm (48.8 inch) DQHD, 5120 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 124 cm (48.8")
- Display resolution 5120 x 1440 pixels
- HD-type Dual QHD
- Screen technology: LCD
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 80000000:1
- 0.2328 x 0.2328 mm pixel distance
- Pixel density: 109 ppi
- HDMI version 2.0
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 15°
- Energy efficiency class (SDR): F
- Smart Image enhancement
- Regulatory approval: CB; CE Mark; FCC class B; ICES-003; CU-EAC; EAEU RoHS; German TÜV ergo; German TÜV/GS; TUV Eyesafe certified; cETLus; EAC; MEPS; PSE; TCO Certified; TCO Certified Edge
- Delta E:2
- Low Blue mode: Yes
- Philips SmartUniformity 93 - 105%
- Wake On LAN: Yes
- Product type
LCD
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124 cm
- Screen size diagonal (inches)
48.8 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
450 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+15
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
1193 mm
- Height
583 mm
- Depth
268 mm
- Weight
15.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1193 x 583 x 268 mm
- Display size
48 inch - 50 inch
- Range of uses
Office
Home
- Display resolution mode
DQHD
F (A - G)
- Display
124 cm (48.8 inch)
- Screen resolution
Dual Quad HD (5120 x 1440 Pixel)
- Display (cm)
124 cm
- Power consumption (ON)
48.1 W
- Device depth (without stand)
164 mm
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
Yes
- Height (without base)
373 mm
- Type
internal
- Software included
Smart control
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Recyclable packaging material
100 %
- Headphone out
yes
- Weight (without stand)
11.6 kg
- Width (without stand)
1193 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Non-operating altitude
0 - 12192 m
- Colour depth
8 Bit
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
10 W
- Height adjustment
yes
- Power consumption (PowerSave)
37.5 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Microphone in
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Haze rate
25 %
- sRGB coverage (typical)
119 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- NTSC coverage (typical)
97 %
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 140 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
100 W
- Post-consumer recycled plastic
85 %
- Manual
yes
- VESA Adaptive Sync support
yes
- HBR3 support
yes
- Number of USB Type-C upstream ports quantity
2
- Display sRGB
yes
- Mean time between failures (MTBF)
70000 h
- HDMI
yes
- HDCP
yes
- Megapixel (approx.)
5 MP
- Operating altitude
0 - 3658 m
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
21
- Package weight
19.4 kg
- Plug and Play
yes
- Built-in camera
yes
- Tilt adjustment
yes
- Vertical scan range
48 - 75 Hz
- Viewable size, horizontal
119.2 cm
- Viewable size, vertical
33.5 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402319 Philips 49B2U6900CH LCD EEC F (A - G) 124 cm (48.8 inch) 5120 x 1440 p 32:9 4 ms DisplayPort, HDMI™ VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















