
Philips LED 8719514435759 LED (monochrome) EEC A (A - G) E14 Candle shape 2.3 W = 40 W Warm white (Ø x L) 40 mm x 125 mm

Number
Highlights & Details
Philips LED 8719514435759 LED (monochrome) E14 2.3 W = 40 W Warm white Candle shape
- Power= 2.3 W
- Total luminous flux= 485 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E14
2.3 W
485 lm
40 W
- Factory colour
White
- Version
clear
- Radiation angle
360°
Candle shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
40 W - 59.9 W
3000 K
- Colour temperature range
3000 - 3000 K
50000 h
- Circuits
50000
- Ignition time
0.50 s
- Operating voltage
230 V
- Length
125 mm
- (Ø)
40 mm
- Content
1 pc(s)
A (A - G)
- Dim
(Ø x L) 40 mm x 125 mm
- Colour rendering
830
- Colour rendering index
80 Ra
- Weight
30 g
- Bulb shape
B35
- Power range
0 W - 2.4 W
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Total luminous flux
485 lm
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2615358 Philips LED 8719514435759 LED (monochrome) EEC A (A - G) E14 Candle shape 2.3 W = 40 W Warm white (Ø x L) 40 mm x 125 mm
User & Safety Instructions
User & Safety Instructions 2615358 Philips LED 8719514435759 LED (monochrome) EEC A (A - G) E14 Candle shape 2.3 W = 40 W Warm white (Ø x L) 40 mm x 125 mm
Description
This text is machine translated.
Scope of delivery
- LED CLA 40W B35 E14 3000K CL UE SRT4





