
Philips 8720169078802 LED (monochrome) EEC E (A - G) E-27 (W x H x D) 122 x 122 x 122 mm 1 pc(s)

Number
Highlights & Details
Philips 8720169078802 LED (monochrome) E-27
Technical specifications
- Interface Wi-Fi/Bluetooth
- Colour temperature multi
- Product title: Wi-Fi BLE 100W A60 E27 822-65 RGB 1PF/6
- Net weight of packaging: 60 g
- Gross weight of packaging: 110 g
- Supported positioning: Indoors
- Number of accessories (max.): 9999
- Product type
LED (monochrome)
E-27
1521 lm
- Factory colour
White
Yes
- Content
1 pc(s)
- Height
122 mm
E (A - G)
- Energy consumption
13 kWh/1000h
- Dim
(W x H x D) 122 x 122 x 122 mm
- Weight
62 g
- Bulb shape
A60
- Depth
122 mm
- Width
122 mm
- Type
Intelligent bulb
- Rating per bulb
12.5 W
- Power supply (details)
220–240 V
- Input voltage
220–240 V
- UKCA
yes
- Color Rendering Index (CRI)
80
- Bulb current
70 mA
- Bulb lifetime (@ 2.7 hrs/day)
15 Jahr(e)
- Rated lifetime
15000 h
- Quantity per pack
1 Stück(e)
- EOC code
872016907880200
- Instant full light
yes
- Energy consumption per 1000 hours
13 kWh
- Rated power
12.5 W
- Power factor
0.5
- Start-up time
0.5 s
Documents & Downloads
Datasheet
Datasheet 3533026 Philips 8720169078802 LED (monochrome) EEC E (A - G) E-27 (W x H x D) 122 x 122 x 122 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3533026 Philips 8720169078802 LED (monochrome) EEC E (A - G) E-27 (W x H x D) 122 x 122 x 122 mm 1 pc(s)
Conformity certificate
Conformity certificate 3533026 Philips 8720169078802 LED (monochrome) EEC E (A - G) E-27 (W x H x D) 122 x 122 x 122 mm 1 pc(s)
Description
This text is machine translated.
Features
- Control with every Matter Smart home platform
- Schedule for automatic lighting functions
- Dynamic light modes with millions of colors
- Warm to cold white light and preset light modes
- Smart dimming
- Location-independent control
- Standard size, especially bright
- Wide dimming range










