
Number
Highlights & Details
Diamond Cut Ultra-Efficient Gen. 2 INSTALLATIONspot 2W, 80cm, 4000K, 310 lumen, white
- Power= 2 W Total luminous flux= 310 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
Flush mount light
- Operating voltage
230 V
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
- Rating per bulb
2 W
2 W
310.00 lm
- Total luminous flux
310 lm
4000 K
- Colour
Neutral white
- Type
Circular
- Radiation angle
0°
- Recess diameter
80 mm
- Recess length
0 mm
- Recess width
0 mm
- Recess depth
60 mm
IP20
- Protection class
II
- Factory colour
White
- Material
Metal
- Weight
0.08 kg
n.rel.
- Dim
(Ø) 800 mm
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature range
4000 K (max)
- (Ø)
800 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3312758 Philips 8720169308107 Diamond Flush mount light LED (monochrome) LED 2 W White
User & Safety Instructions
User & Safety Instructions 3312758 Philips 8720169308107 Diamond Flush mount light LED (monochrome) LED 2 W White
User & Safety Instructions 3312758 Philips 8720169308107 Diamond Flush mount light LED (monochrome) LED 2 W White
Conformity certificate
Conformity certificate 3312758 Philips 8720169308107 Diamond Flush mount light LED (monochrome) LED 2 W White
Description
This text is machine translated.
Features
- Ultra-efficient downlight Gen. 2















