
Number
Philips hue white & color ambiance Surimu 8721103044556
Highlights & Details
- Power= 60 W
- Total luminous flux= 4.150 lm
- Colour temperature= 6500 K
- Warm white to cool white
Technical specifications
- Colour rendering index (CRI) ≥80
- Colour temperature 2000-6500 K
- Light color 2000–6500 Hue Color Ambiance
- Product type
LED ceiling light
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
60 W
60 W
6500 K
- Colour
Warm white to cool white
4.150 lm
- Total luminous flux
4.150 lm
- Light features
Colour-changing
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Weight
5800 g
- Width
300 mm
- Height
480 mm
- Length
1.200 mm
n.rel.
Yes
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 3552912 Philips 8721103044556 LED ceiling light 60 W Warm white to cool white White
User & Safety Instructions
User & Safety Instructions 3552912 Philips 8721103044556 LED ceiling light 60 W Warm white to cool white White
User & Safety Instructions 3552912 Philips 8721103044556 LED ceiling light 60 W Warm white to cool white White
Conformity certificate
Conformity certificate 3552912 Philips 8721103044556 LED ceiling light 60 W Warm white to cool white White
Description
The rectangular Surimu panel provides perfectly uniform, intense light. It combines millions of colors and shades of white in its slim, white aluminum frame. The half-counter-sunk design creates a modern depth and makes the lamp a stylish statement for each room.
This text is machine translated.






