
Number
Philips hue white & color ambiance Surimu 8721103044594
Highlights & Details
- Power= 40 W
- Total luminous flux= 2850 lm
- Colour temperature= 6500 K
- Warm white to cool white
Technical specifications
- Light color 2000–6500 Hue Color Ambiance
- Product type
LED ceiling light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
40 W
40 W
6500 K
- Colour
Warm white to cool white
2850 lm
- Total luminous flux
2850 lm
- Light features
Colour-changing
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
- Weight
2200 g
- Width
395 mm
- Height
480 mm
- Length
395 mm
n.rel.
Yes
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 3552911 Philips 8721103044594 LED ceiling light 40 W Warm white to cool white White
User & Safety Instructions
User & Safety Instructions 3552911 Philips 8721103044594 LED ceiling light 40 W Warm white to cool white White
User & Safety Instructions 3552911 Philips 8721103044594 LED ceiling light 40 W Warm white to cool white White
Conformity certificate
Conformity certificate 3552911 Philips 8721103044594 LED ceiling light 40 W Warm white to cool white White
Description
This round, large area LED panel offers strong, perfectly uniform lighting in an elegant, white aluminum frame. Thanks to the slim, semi-recessed design the Surimu light adjusts itself to any environment and creates the desired atmosphere in your home with millions of colors.
This text is machine translated.






