
Number
Highlights & Details
Philips Horns ceiling/wall spot
Technical specifications
- Product type
Ceiling floodlight
- Type
Single
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
50 W
- Light features
click!FIX assembly
Ceiling mount option
Swivelling
Suitable for wall mounting
- Factory colour
Black
- Dim
(W x H x D) 112 x 100 x 100 mm
n.rel.
No
- Weight
309 g
- Light bulb included
No
- Width
112 mm
- Height
100 mm
- Depth
100 mm
IP20
- Protection class
I
- Material (details)
Metal
Glass
- Type
Ceiling/wall spotlights
- Input voltage
220–240 V
- Operating temperature (T-T)
-20 - 45 °C
- Replacement bulb power (max)
50 W
- Dimmable with remote control
no
- Adjustable spot head
yes
- Bulb current
50 mA
- Remote control included
no
- Suitable for indoor use
yes
- Click fix mounting
yes
- Number of light sources
1
- Batteries included
no
- Package weight
390 g
Documents & Downloads
Datasheet
Datasheet 3816733 Philips 8721103143495 Ceiling floodlight LED (monochrome) GU10 Black
User & Safety Instructions
User & Safety Instructions 3816733 Philips 8721103143495 Ceiling floodlight LED (monochrome) GU10 Black
Description
Stylish and versatile lighting for your home
Align the light where you need it
Build this convenient Philips Spot at home. Choose an Philips GU10 LED lamp to match your Spot style and provide high-quality, long-lasting light
This text is machine translated.
Features
- High-quality material
- Adjustable wall or ceiling bracket
- ClickFix – easy installation
- Adjustable spot head
- Lamps not included in delivery









