
Number
Highlights & Details
Philips Mycena portable lamp
- Power= 3 W Total luminous flux= 150 lm Warm white to cool white
Technical specifications
- Colour temperature multi
- Product type
Cordless LED torch
- Operating voltage
5 V DC
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
3 W
- Colour
Warm white to cool white
200 lm
- Total luminous flux
150 lm
- Light features
Battery-powered
Dimmable
Selectable colour
- Protection class
III
- Factory colour
White
- Material
Metal
Plastic
- Weight
360 g
- Dim
(Ø x H) 15.6 cm x 204 mm
- Wireless charging
No
n.rel.
- Type
Cylindrical
- Height
204 mm
- (Ø)
15.6 cm
IP20
20000 h
Yes
- Material (details)
Metal
Plastic
- Type
Portable Lights
- Input voltage
5 V
- Color Rendering Index (CRI)
80
- Operating temperature (T-T)
-20 - 45 °C
- Dimmable with remote control
no
- Bulb current
400 mA
- Number of switch cycles
20000
- Remote control included
no
- Luminous efficacy
75 lm/W
- Colour consistency (SDCM)
6
- Light source replaceable
no
- Suitable for indoor use
yes
- Colour temperature (min)
3000 K
- Colour temperature (max)
6500 K
- Batteries included
yes
- Package weight
440 g
Documents & Downloads
Datasheet
Datasheet 3816739 Philips 8721103148469 Cordless LED torch LED (monochrome) Built-in LED 3 W White
User & Safety Instructions
User & Safety Instructions 3816739 Philips 8721103148469 Cordless LED torch LED (monochrome) Built-in LED 3 W White
Description
Decoration with colored light
Bright and durable
This minimalist table lamp features a 1800 mAh rechargeable battery that provides up to 6 hours of reliable, wireless lighting without loss of power. With a uniform light output of 150 lumens (LED light source 200 lm), it provides perfect brightness for relaxed evenings or a cozy atmosphere. With selectable white light options - cool 6500 K, neutral 4000 K and warm 3000 K - you can easily adjust the mood to any room, from the living room to the bedroom to the kitchen. The intuitive touch-control provides for an effortless use: Simply tap briefly to switch between the light tones, or press long to set the brightness.
This text is machine translated.
Features
- Expressive and elegant shape
- Available in three colors
- dimmable
- EyeComfort – Light that will do your eyes well







