
Number
Highlights & Details
Philips Wyatt ceiling / wall spot x 2
Technical specifications
- Product type
Ceiling floodlight
- Type
Cylindrical
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
50 W
- Light features
click!FIX assembly
Ceiling mount option
Tiltable
Swivelling
Suitable for wall mounting
- Factory colour
White
- Material
Metal
- Dim
(W x H x D) 120 x 94 x 240 mm
n.rel.
No
- Weight
409 g
- Bulb shape
GU10
- Width
120 mm
- Height
94 mm
- Depth
240 mm
IP20
- Protection class
I
- Material (details)
Metal
- Type
Ceiling/wall spotlights
- Input voltage
220–240 V
- Operating temperature (T-T)
-20 - 45 °C
- Replacement bulb power (max)
50 W
- Dimmable with remote control
no
- Adjustable spot head
yes
- Bulb current
100 mA
- Remote control included
no
- Suitable for indoor use
yes
- Click fix mounting
yes
- Number of light sources
2
- Batteries included
no
- Package weight
500 g
Documents & Downloads
Datasheet
Datasheet 3816741 Philips 8721103163110 Ceiling floodlight LED (monochrome) GU10 White
User & Safety Instructions
User & Safety Instructions 3816741 Philips 8721103163110 Ceiling floodlight LED (monochrome) GU10 White
Description
Stylish and versatile lighting for your home
Align the light where you need it
Build this convenient Philips Spot at home. Choose an Philips GU10 LED lamp to match your Spot style and provide high-quality, long-lasting light
This text is machine translated.
Features
- High-quality material
- Adjustable wall or ceiling bracket
- ClickFix – easy installation
- Adjustable spot head
- Lamps not included in delivery









