
Technical specifications
- Switch-on time 0.130 ms
- Power surge 36 A
- Radiation angle 124° x 110°
- Product type
LED tape light
- Operating voltage
220 V
240 V
- Bulb type
LED (monochrome)
24 W
4000 K
- Colour
Neutral white
- Total luminous flux
4000 lm
- Light features
Dimmable
Incl. ballast
Indirect light emission
IP20
IK03
- Protection class
I
- Factory colour
White
- Material
Steel
PMMA
- Dim
(L x W x H) 1478 x 62 x 14 mm
n.rel.
- Colour rendering index
>80
- Colour temperature range
4000 K
- Width
62 mm
- Height
14 mm
- Length
1478 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3805334 Philips 910925871022 LL551X 40S/840 NE DIA VWB WH LED tape light 24 W LED (monochrome) White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3805334 Philips 910925871022 LL551X 40S/840 NE DIA VWB WH LED tape light 24 W LED (monochrome) White 1 pc(s)
Description
This text is machine translated.











