
Philips LED 929001381602 LED (monochrome) EEC E (A - G) 2G11 Rod shape 16.5 W Neutral white (Ø x L) 43.6 mm x 400 mm 1 p

Highlights & Details
Philips LED 929001381602 LED (monochrome) 2G11 16.5 W Neutral white Rod shape
- Power= 16.5 W
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED (monochrome)
2G11
16.5 W
2100 lm
- Factory colour
White
- Version
matte
Rod shape
- Colour
Neutral white
4000 K
- Colour temperature range
4000 K
No
30000 h
- Circuits
50000
- Ignition time
0.50 s
- Start-up time required to reach 60 % luminous flux (in sec)
0.50 s
- EOL luminous flux retention
70 %
- Operating voltage
77 V
- Length
400 mm
- (Ø)
43.6 mm
- Content
1 pc(s)
E (A - G)
- Energy consumption
20 kWh/1000h
- Dim
(Ø x L) 43.6 mm x 400 mm
- Durability rating
30000 h
- Power rating
16/5 W
- Rated luminous flux
2100 lm
- Colour rendering
840
- Colour consistency (SDCM)
6
- Colour rendering index
83 Ra
- Weight
160 g
- Power range
10 W - 19.9 W
- Max. temperature
45 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1781269 Philips LED 929001381602 LED (monochrome) EEC E (A - G) 2G11 Rod shape 16.5 W Neutral white (Ø x L) 43.6 mm x 400 mm 1 p
User & Safety Instructions
User & Safety Instructions 1781269 Philips LED 929001381602 LED (monochrome) EEC E (A - G) 2G11 Rod shape 16.5 W Neutral white (Ø x L) 43.6 mm x 400 mm 1 p












