
Highlights & Details
LED lamp Ultinon Pro6000 Boost Moto H4-LED
- LED lights with street approval* - change lamps and start driving!
- Light up to 300% brighter**
- White high-contrast light with 5.800K
- Long lasting performance and 5 years warranty***
- Easy to install thanks to compact design
Technical specifications
- Dim
(Ø x L) 47 mm x 83 mm
- Product type
LED bulb
- Type (car light bulbs)
H4
- Operating voltage
12 V
- Colour temperature type
5800 K
- Content
1 pc(s)
- Lifespan Tc
3000 h
- Light colour
Cool white
- Length
83 mm
- (Ø)
47 mm
- Series (car light bulbs)
Ultinon Pro6000
P43t
- ECE type approval labels
K 2006*07
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3357391 Philips Automotive 11342U60B2X1 LED bulb Ultinon Pro6000 H4 12 V
Information
Information 3357391 Philips Automotive 11342U60B2X1 LED bulb Ultinon Pro6000 H4 12 V
eNum certificate
eNum certificate 3357391 Philips Automotive 11342U60B2X1 LED bulb Ultinon Pro6000 H4 12 V
Warranty Terms
Warranty Terms 3357391 Philips Automotive 11342U60B2X1 LED bulb Ultinon Pro6000 H4 12 V
Description
Turn night into day with the new Philips Ultinon Pro6000 Boost LED!
With the new, ultra-compact Philips Ultinon Pro6000 Boost LED you can simply change the lamp to tested, safe LED-technology. Change the halogen lamps of your headlights with the innovative Philips LED retrofit lamps of the Ultinon Pro6000 Boost series and experience unprecedented driving comfort and ground-breaking brightness with road approval*.
Extensive tests in cooperation with the TÜV Rheinland have confirmed the high performance of the Philips Ultinon Pro6000 BOOST LED and enabled final road approval by the Federal Motor Transport Authority (KBA). The approval has been granted in accordance with §22a StVZO in the form of a general design approval (ABG) for use in selected vehicle models.
This text is machine translated.
Features
- Change the halogen lamps of your headlights with the innovative Philips LED retrofit lamps of the Ultinon Pro6000 Boost series and experience the highest driving comfort and ground-breaking brightness with road approval in Germany, Austria and many other European countries*. Check the currently approved model overview and other legal notices on Philips.com/roadlegled before purchase.
- The new ultra-compact design of the Philips Ultinon Pro6000 Boost H7-LED now takes up less space in the spotlight and therefore fits in many other vehicles. A quick and smooth installation is also possible for home users.
- The latest generation of exclusive automotive LED chips from the original car manufacturer's equipment improves your visibility and provides up to 300% brighter light**. The Philips SafeBeam technology provides for optimized light resistance and the optimum, glare-free light distribution on the road for your safest ride till now.
- With an optimal light color of 5,800 Kelvin the Philips Ultinon Pro6000 BOOST LED produces an especially white, high-contrast light with which you can detect street signs and obstacles clearly earlier and prevents an early fatigue of the eyes.
- The Philips air boost technology and the improved cooling fins design draw heat optimally from the LED-lamp and enable a life of up to 3,000 hours, approx. six times longer than a conventional halogen lamp! You are also secured with up to five years warranty***.






