
Highlights & Details
Philips Find my Device for Xperion 6000 LED work lights
- A convenient way to find misplaced devicesPlug & Play chipCompatible with Xperion 6000 UV Pilar, Pilar, SlimCan be connected to 2 lightsCompatible with Multi Docking Station
Technical specifications
- Dim
(W x H x D) 33 x 58 x 8 mm
- Product type
Work light accessories
- Work light features
Keyring
- Bulb type
LED (monochrome)
- Technology
Lithium
- Operating voltage
CR 2032 button cell (1x)
- Factory colour
Black/grey
- Weight
15 g
- Width
33 mm
- Height
58 mm
- Protection class
IP20
- Power supply (LOV)
battery-powered
n.rel.
- Depth
8 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2524433 Philips Automotive ACCFIMDX1 Find my Device Xperion 6000 LED (monochrome) Work light accessories battery-powered
Information
Information 2524433 Philips Automotive ACCFIMDX1 Find my Device Xperion 6000 LED (monochrome) Work light accessories battery-powered
Information 2524433 Philips Automotive ACCFIMDX1 Find my Device Xperion 6000 LED (monochrome) Work light accessories battery-powered
Description
This text is machine translated.
Features
- A convenient way to find misplaced devicesExpand your compatible Xperion LED work light with the function "Find My Device", in order to find misplaced lights within 10 meters without any problemInsert the plug & play chip into the housing of the work lampConnect to the device using the remote control and emit an audible beep and a flashing light to find her light within secondsCarry the remote control conveniently on your keychain or store it in the Philips Multi Docking StationCompatible with Philips LED work lamps Xperion 6000 UV Pilar, Pilar, SlimIncluded in the delivery of the UV PillarCan be connected to two work lights at the same timeCompatible with Philips Multi Docking Station, which contains two slots for storing the remote control






