
Highlights & Details
Docking station for Xperion 6000 LED work lights
- For charging and storageEnables charging 2 device at the same time
Technical specifications
- Dim
(W x H x D) 19.5 x 13 x 11 cm
- Product type
Work light accessories
- Work light features
Incl. charging station
- Bulb type
LED (monochrome)
- Factory colour
Dark green
- Weight
258 g
- Width
19.5 cm
- Height
13 cm
- Protection class
IP20
- Power supply (LOV)
mains-powered
n.rel.
- Depth
11 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2524435 Philips Automotive ACCMUDOX1 Docking Station Xperion 60000 LED (monochrome) Work light accessories mains-powered
Information
Information 2524435 Philips Automotive ACCMUDOX1 Docking Station Xperion 60000 LED (monochrome) Work light accessories mains-powered
Information 2524435 Philips Automotive ACCMUDOX1 Docking Station Xperion 60000 LED (monochrome) Work light accessories mains-powered
Description
This text is machine translated.
Features
- Two slide-in pockets for remote control of the Find My Device accessoryLED charging status indicator
Scope of delivery
- Incl. USB-power supply
- USB-C cable







