
Highlights & Details
Philips Xperion 3000 Bonnet LED work light
- Versatile use as a work lamp, hand lamp and engine compartment lamp
- It illuminates large areas with powerful 1,200 lumens
- Two Eco modes (600/300 lumens) for long-lasting work
Technical specifications
- Dim
(L x W x H) 41.8 x 10.8 x 5.3 mm
- Product type
Bonnet light
- LEDs
2
- Work light features
Hook
Folding
Battery status indicator
Magnetic base
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Factory colour
Green
- Colour temperature type
6500 K
- Capacity (mAh, Ah)
5200 mAh
- Charging time
4 h
- Luminous flux
1200 lm
- Width
10.8 mm
- Height
5.3 mm
- Length
41.8 mm
- Protection class
IP54
- Power supply (LOV)
rechargeable
n.rel.
Documents & Downloads
Datasheet
Datasheet 3142140 Philips Automotive X30BONNX1 Xperion 3000 Bonnet LED (monochrome) Bonnet light rechargeable 1200 lm
User & Safety Instructions
User & Safety Instructions 3142140 Philips Automotive X30BONNX1 Xperion 3000 Bonnet LED (monochrome) Bonnet light rechargeable 1200 lm
Information
Information 3142140 Philips Automotive X30BONNX1 Xperion 3000 Bonnet LED (monochrome) Bonnet light rechargeable 1200 lm
Description
This text is machine translated.
Features
- The entire light module can be flexibly rotated by 225°
- Both the individual light modules can be expanded independently by 90°
- Broad radiation angle of 110°
- Strong magnet at the grip and two rotating hooks for hands-free working
- It can also be hung as ceiling lamp in the basement or garage
- Versatile handle can be used as a floor support, e.g. while painting and wallpaper
- Can be dimmed in three stages from 1200 lm to 300 lm
- Light module swivels to 225°
- Light modules can be folded individually by 90°
- Two rotating hooks
- Strong magnet in the base
- Robust and shock-resistant aluminum and nylon housing (IK07, IP54)
- Integrated Li-ion battery with 3-12 hours runtime
- Charge time 4h
- LED charging indicator
Scope of delivery
- Xperion 3000 Bonnet
- USB type C charging cable
- User manual.












