
Highlights & Details
Xperion 3000 Slim LED work light
- Super slim
- 3 modes of 500, 200 or 150 lm
- Swivels 270°;
- Spot light
- Magnet
- Stainless steel hooks
Technical specifications
- Dim
(L x W x H) 23.9 x 3.3 x 32.2 cm
- Product type
Work light
- Work light features
Hook
Folding
Battery status indicator
Magnetic fastener
Magnetic base
Spotlight or light tube
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Green-grey (matt)
- Colour temperature type
6000 K
- Weight
247 g
- Capacity (mAh, Ah)
2500 mAh
- Charging time
3.5 h
5 W
- Luminous flux
500 lm
- Width
3.3 cm
- Height
32.2 cm
- Length
23.9 cm
- Protection class
IP20
- Power supply (LOV)
rechargeable
n.rel.
- No. of power packs included
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992508 Philips Automotive X30SLIMX1 Xperion 3000 Slim LED (monochrome) Work light rechargeable 5 W 500 lm No. of power packs in
Information
Information 2992508 Philips Automotive X30SLIMX1 Xperion 3000 Slim LED (monochrome) Work light rechargeable 5 W 500 lm No. of power packs in
Information 2992508 Philips Automotive X30SLIMX1 Xperion 3000 Slim LED (monochrome) Work light rechargeable 5 W 500 lm No. of power packs in
Warranty Terms
Warranty Terms 2992508 Philips Automotive X30SLIMX1 Xperion 3000 Slim LED (monochrome) Work light rechargeable 5 W 500 lm No. of power packs in
Description
This text is machine translated.
Features
- The versatile and ultra-thin Philips Xperion 3000 slim is Ideal for lighting confined spaces. Carry out every task in the workshop, from small inspections to maintenance and repair work.
Scope of delivery
- With 6 bits. USB-C® charging cable (without USB power supply)








