
Highlights & Details
Philips Xperion 6000 LED penlight, rechargeable pen light with luminous field (200lm) and additional LED spotlight (120lm), USB-C®, rotating magnetic clip
- Natural white lightSurface light with 100/200 lumen80° beam angleSpot light with 120 lumenRotating magnetic clipStrong magnet
Technical specifications
- Product type
Pen light
- Work light features
Magnetic fastener
Magnetic base
Spotlight or light tube
USB output
Various lighting modes
Waterproof
Battery status indicator
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Factory colour
Lime
- Colour temperature type
6000 K
- Weight
150 g
- Capacity (mAh, Ah)
1200 mAh
- Charging time
1.6 h
- Luminous flux
200 lm
- Protection class
IP65
- Power supply (LOV)
rechargeable
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2839689 Philips Automotive X60PENX1 Xperion 6000 LED (monochrome) Pen light rechargeable 200 lm
Information
Information 2839689 Philips Automotive X60PENX1 Xperion 6000 LED (monochrome) Pen light rechargeable 200 lm
Information 2839689 Philips Automotive X60PENX1 Xperion 6000 LED (monochrome) Pen light rechargeable 200 lm
Warranty Terms
Warranty Terms 2839689 Philips Automotive X60PENX1 Xperion 6000 LED (monochrome) Pen light rechargeable 200 lm
Description
This text is machine translated.
Features
- The compact, ergonomic Philips Xperion 6000 penlight with a bright area light of 200 lumens is Ideal for all inspection work. The lamp is fitted with an additional 120 lumen Spot-light, in order to steer the light there, where it is needed. Due to its compact size it fits in every trouser pocket and can easily be fixed with its clip to your shirt pocket.
Scope of delivery
- USB-C® charging cable (without USB power supply)









