
Highlights & Details
LED work lamp Xperion 6000 Pocket
- Versatile lighting functionsExtra wide beam angle of 110°Additional spotlight with flexible gooseneckDifferent light modes provide for long battery lifeStrong magnet360° rotating hook
Technical specifications
- Dim
(W x H x D) 65 x 140 x 32 mm
- Product type
Work light
- Work light features
Hook
Battery status indicator
Magnetic fastener
Spotlight or light tube
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
LiPo
- Operating voltage
3.7
- Factory colour
Dark green
Lime
- Colour temperature type
6000 K
- Weight
219 g
- Capacity (mAh, Ah)
2000 mAh
- Charging time
3.5 h
3 W
- Luminous flux
300 lm
- Width
65 mm
- Height
140 mm
- Protection class
IP65
- Power supply (LOV)
rechargeable
n.rel.
- Depth
32 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2524431 Philips Automotive X60POCKX1 Xperion 6000 Pocket LED (monochrome) Work light rechargeable 3 W 300 lm
Information
Information 2524431 Philips Automotive X60POCKX1 Xperion 6000 Pocket LED (monochrome) Work light rechargeable 3 W 300 lm
Information 2524431 Philips Automotive X60POCKX1 Xperion 6000 Pocket LED (monochrome) Work light rechargeable 3 W 300 lm
Warranty Terms
Warranty Terms 2524431 Philips Automotive X60POCKX1 Xperion 6000 Pocket LED (monochrome) Work light rechargeable 3 W 300 lm
Description
This text is machine translated.
Features
- Light field with 300/150 lumen (Boost/Eco mode)Spotlight with 100 lumen on the flexible 25cm long gooseneckColor temperature: 6,000 KelvinRechargeable lithium battery with charge level indicatorBattery life: 3.5/7 hours (Boost/Eco mode)Charging time: 3.5 hoursCompatible with Philips Multi Docking Station for wireless chargingShockproof, waterproof and solvent resistant (IP65/IK07)
Scope of delivery
- Incl. USB-power supply
- USB-C charging cable






