
Philips Monitore B Line 241B8QJEB LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VGA, DVI, DisplayPort, H

Number
Highlights & Details
Philips Monitore B Line 241B8QJEB LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: VGA, DVI, DisplayPort, HDMI™, USB, Audio stereo (3.5 mm jack);Built-in speakers, Height adjustable, Portrait view, Tiltable, Pivoted
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.96 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
VGA
DVI
DisplayPort
HDMI™
USB
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 2.0 ports
2 x
- Features
Built-in speakers
Height adjustable
Portrait view
Tiltable
Pivoted
- Audio power (max.)
2 W
- Inclination
-5/+30
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
508 mm
- Depth
206 mm
- Weight
4.97 kg
- Dim
(W x H x D) 540 x 508 x 206 mm
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
13 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1976291 Philips Monitore B Line 241B8QJEB LCD EEC D (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms VGA, DVI, DisplayPort, H
Description
This text is machine translated.
Features
- IPS technology for full colors at large viewing angles
- IPS monitors use advanced technology to give you extra-wide viewing angles of 178/178 degrees. This makes it possible to view the monitor from almost any angle – even in 90 degree pivot mode! In contrast to standard TN technology, IPS gives you fantastically crisp images with vivid colours. This makes it ideal for photos, films and the Internet as well as for professional applications which require high colour fidelity and consistency.
- 16:9 Full HD monitor for pin sharp and detailed pictures
- Image quality matters. While traditional monitors offer quality, you expect more. This monitor has an improved Full HD resolution of 1,920 x 1,080. With Full HD for clear details with high brightness, unbelievable contrasts and realistic colors, you can enjoy realistic pictures.
- Smart Image default settings for easy image optimisation
- SmartImage is an exclusive, market-leading technology by Philips, which analyses the image contents displayed and thus guarantees an optimum display power. The user-friendly interface allows you to select numerous modes for office, photos, films, gaming, energy-saving and so on, depending on the current application. Based on your choice, SmartImage optimises contrast, colour saturation and sharpness of images and videos for the ultimate in display performance. Energy-saving mode offers a substantial reduction in power consumption. All in real time at the touch of a button!
- LowBlue mode for easy-on-the-eye productivity
- Studies have shown that short-wave blue light beams from LED screens, like UV rays, can cause eye damage and affect vision over time. The Philips LowBlue mode uses intelligent software technology to reduce harmful short-wave blue light to ensure total well-being.
- Less eye fatigue thanks to "flicker-free" technology
- Due to the way brightness is controlled on LED backlit screens, some users experience flickering on the screen, resulting in eye fatigue. Philips Flicker-Free technology uses a new brightness control solution to reduce flickering for greater visual comfort.
- SmartErgoBase enables user-friendly ergonomic settings
- SmartErgoBase is a monitor pedestal, which enables ergonomic display comfort and cable management. Its many setting options enable an optimal positioning, which also makes long working days bearable. The cable management puts an end to the cable mess and creates order at the workplace.
- Thanks to the EasyRead mode you can read as on paper.
- Integrated stereo speakers for multimedia
- High-quality stereo speakers are integrated in the display. Depending on the model and design, these are visible on the front, invisible on the bottom, top or rear.
- USB 3.0 enables fast transfer of data and charging of smartphones
- Super-Speed USB 3.0 offers transfer rates of 5.0 Gbit/s, which is about 10 times faster than normal USB 2.0 and reduces the data transfer time considerably, which saves you and money. With more bandwidth, super-speed transfer rates, better power management and excellent overall performance, USB 3.0 is the new standard worldwide and allows you to use storage devices with large capacities. Sync-N-Go technology ensures that you don't have to wait until bandwidth becomes available. Your investment in USB 2.0 devices is protected because it is backward compatible.
- SmartConnect with DisplayPort, HDMI and VGA connections
- These Philips monitors offer a wide range of connectivity options and multiple ports such as VGA, DisplayPort, or Universal HDMI so you can enjoy uncompressed high-resolution audio and video. The USB connection ensures data transfer at an excellent speed with simultaneous universal connectivity. No matter which source you use, this Philips monitor ensures that your investment is worth a long time!
- 85% recycled plastics with TCO Edge
- TCO Edge certification is awarded to products that go beyond existing eco-label programs. Apart from the standard TCO requirements, this certification shows that the product is at least 85% recycled plastic, energy efficient, contains minimal toxic materials, has 100% recyclable packaging, and is designed for easy recycling, among other requirements. You can be confident that this Philips monitor is a state-of-the-art technology product with leading information and communication capabilities, so that you can do something good not only for yourself but also for the planet with your environmentally friendly IT purchase.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor









