
Highlights & Details
Philips FC6148/01 MiniVac EnergyCare 10.8 V vacuum cleaner
- Aerodynamic nozzle design for a better dust pick-up
- 2-stage bagless cyclonic airflow for optimal filtration
- Charging system switches off when batteries are full
- Long-lasting lightweight Lithium-Ion batteries
Technical specifications
- Airflow (max): 950 l/min
- Battery type: Li-Ion
- Charging time: 8 hour(s)
- Runtime: 9 minute(s)
- Suction power (max): 22 W
- Vacuum (max): 4.3 kPa
- Noise level (Lc IEC): 81 dB.
100 W
- Product type
Handheld battery vacuum cleaner
- Factory colour
Green
Grey
Green (matt)
- Voltage
10.8 V
- Operating voltage
10,8 V
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
Li-ion
- Max. battery life
9 min
- Width
335 mm
- Height
490 mm
- Depth
508 mm
- Suction
22 W
- Filter system
2-stage bagless cyclonic
- Dim
(W x H x D) 335 x 490 x 508 mm
- Weight
0.8 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 399507 Philips Home FC6148/01 Energy Care FC6148/01 Handheld battery vacuum cleaner 10.8 V
User & Safety Instructions
User & Safety Instructions 399507 Philips Home FC6148/01 Energy Care FC6148/01 Handheld battery vacuum cleaner 10.8 V
User & Safety Instructions 399507 Philips Home FC6148/01 Energy Care FC6148/01 Handheld battery vacuum cleaner 10.8 V
Description
Brush tool and crevice tool
The charging stand of the MiniVac holds both a brush tool and a crevice tool. The brush tool makes sure you don't damage delicate surfaces when cleaning, while the crevice tool gives you access to hard-to-reach places.
2-stage bagless cyclonic
The bagless cyclonic airflow keeps the dirt inside rotating to ensure optimal high suction power and lasting cleaning performance. Its 2- stage filtration system ensures that, once inside, the dirt cannot escape. The first filter blocks most dirt, while the second filter traps the finer dust particles.
Aerodynamic nozzle design
The aerodynamic nozzle design of the Philips MiniVac is created to ensure optimum dust pick-up of even the finest dust particles. The ergonomic shape of the nozzle helps you to clean even the most hard-to-reach areas.
One-step click-off nozzle
The Philips MiniVac vacuum cleaner is easy and quick to empty and hygienic to clean. The Philips MiniVac has a nozzle that easily clicks off in just one step, so you can empty the Mini Vac without touching the dirt.
Comfortable grip
The Philips Mini Vac has a looped handle that ensures optimum grip. You can grab the Mini Vac in any way you like. The soft rubber coating feels gentle and gives the firm grip you need.
Longer-lasting lightweight Lithium-Ion batteries
The powerful Lithium-Ion (Li-Ion) batteries of the Philips Mini Vac have longer-lasting power versus standard Nickel-Cadmium (NiCd) batteries. Li-Ion batteries are also very lightweight, giving you a more enjoyable cleaning experience.
System switches off when full
The efficient charging system automatically shuts off when the batteries are fully charged.
It therefore stops using power and saves energy. Other charging systems normally keep charging even when batteries are full and therefore waste energy.
Features
- Wall/stand holder
- Detachable nozzle for easy cleaning
- Extended crevice nozzle
- Operating and charging display
- Dry Vacuum Cleaner
- 9 Minutes suction power
- 10.8 Volt Lithium-ion rechargeable batteries
- 500 ml dust volume.
Scope of delivery
- Vacuum cleaner
- Charging station
- User manual.










