The device simplifies the daily mixing and provides with 450 W power and a high-quality blade, that you can process all ingredients comfortably and even break ice. The result is consistent consistency with minimal effort in the shortest possible time.
Anti-vibration feet
The suction feet on the mixer provide stability and prevent vibrations during operation.
Motor thermal protection sensor
The special Motor ThermoProtection (MTP) sensor prevents overheating of the motor and protects against overcurrent during use.
Ice crushing
The ProBlend pulse-setting system cuts ice cubes into small pieces in just 45 seconds**. Perfect for chilled favorite drinks and smoothies and great for special desserts.
Thoughtful design
The design is carefully thought out and both ergonomic and robust as well as modern and stylish. So it fits in every kitchen. The shape of the container is pleasant to grasp and thanks to the rotating wheel the operation is easy.
Family size container: 1.9 liters
For up to 5 drinks (based on glasses with 200 ml capacity) thanks to effective capacity of 1 l.
app
Download and discover the NutriU app with over 200 ideas for your favorite drinks, dishes and snacks from your new mixer.
Healthy cooking should be easy to go by and make the family want more.
That's why the NutriU app offers a range of healthy alternatives for your favorite dishes. From healthy chocolate desserts to nutritious entrees, we create healthy recipes without compromising on taste.
Speed steps
For a variety of drinks and a quick preparation of ingredients for your favorite food with 1 speed setting + pulse settings to choose from. For all ingredients from herbs, spices and vegetables to coffee beans and even crushed ice for a tasty, chilled smoothie.
Easy cleaning
Removable cover for easy cleaning. Containers, blades and lids are dishwasher-proof.
This text is machine translated.