
Number
Highlights & Details
Philips hue Festavia icicle light chain, white & color ambience, 8.5 m, 250 LEDs
- Philips hue Festavia icicle light chain
- White & Colour Ambiance, 8.5 m
- 250 LEDs
- Dynamic light effects and music synchronization
- For indoors and outdoors
- APP and voice controlled
Technical specifications
- Use
Inside/outside
- Power supply (LOV)
mains-powered
- Cable length
13.35 m
- Bulb type
LED (monochrome)
- Colour
White
Multi-colour
- Cable colour
Transparent
IP44
n.rel.
- Product type
Fairy lights incl. batteries
Documents & Downloads
Datasheet
Datasheet 3819432 Philips Hue 8721103179999 Fairy lights incl. batteries Inside/outside mains-powered LED (monochrome) White, Multi-colour
User & Safety Instructions
User & Safety Instructions 3819432 Philips Hue 8721103179999 Fairy lights incl. batteries Inside/outside mains-powered LED (monochrome) White, Multi-colour
Conformity certificate
Conformity certificate 3819432 Philips Hue 8721103179999 Fairy lights incl. batteries Inside/outside mains-powered LED (monochrome) White, Multi-colour
Description
This text is machine translated.
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light










