
Number (Package size 3 pc(s))
Centura Hue reclaimed R. white 3x4.2W
Highlights & Details
- Power rating (light bulbs)=1 x 4.2 W
- Luminous flux (light bulbs)=1 x 350 lm
- Base=GU10
Technical specifications
- Product type
Flush mount light
GU10
- Colour
Warm white to cool white
RGBW
- Light features
App control option
Dimmable
Swivelling
Selectable colour
- Rating per bulb
4.2 W
12.6 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Type
Circular
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Recess diameter
7 cm
- Recess depth
10 cm
- Transfer Standard (Smart Home)
ZigBee
- Factory colour
Silver
- Bulb type
LED (monochrome)
- Total luminous flux
1050 lm
350 lm
- Material
Aluminium
- (Ø)
90 mm
IP20
- Power supply (LOV)
mains-powered
Documents & Downloads
Datasheet
Datasheet 3340084 Philips Hue Flush mount light 929003809701 Centura Hue GU10 12.6 W Warm white to cool white, RGBW
User & Safety Instructions
User & Safety Instructions 3340084 Philips Hue Flush mount light 929003809701 Centura Hue GU10 12.6 W Warm white to cool white, RGBW
Description
This text is machine translated.
Features
- Decorative recessed spot lighting for a cozy ambience in the living area
- for direct lighting and accent setting
- Play with light and select one of 16 million colors in the Hue app suitable for your mood
- Synchronize your light
- with music/films and games with the help of Hue Sync swiveling
Scope of delivery
- Built-in light
- Light Bulbs
- User manual.







