
Number
Total (€ 88.23 / piece)
€ 88.23
plus VAT.
Only 1 Piece(s) available
Philips hue white and Col Amb. Slim reclaimed 90 mm white
Highlights & Details
- Power rating (light bulbs)=1 x 8.3 W
- Luminous flux (light bulbs)=1 x 700.00 lm
Technical specifications
- Product type
Flush mount light
- Colour
RGBWW
- Light features
Colour-changing
- Rating per bulb
8.3 W
8.3 W
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Type
Planar
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
- Recess width
0 mm
- Recess diameter
70 mm
- Recess length
0 mm
- Recess depth
50 mm
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.22 kg
- Factory colour
White
- Bulb type
LED (monochrome)
- Total luminous flux
750 lm
700.00 lm
- Material
Metal
- Height
27 mm
- (Ø)
90 mm
IP44
- Series
Hue
- Power supply (LOV)
mains-powered
- Light bulb included
Yes
- Radiation angle
105°
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3218967 Philips Hue Hue Flush mount light 929003712101 Hue WCA Slim 8.3 W RGBWW
User & Safety Instructions
User & Safety Instructions 3218967 Philips Hue Hue Flush mount light 929003712101 Hue WCA Slim 8.3 W RGBWW
Description
Brighten up your daily moments with smart lighting of Philips hue. Relax, watch TV, support your daily routine and feel safe in your home – with Philips Hue you can experience more.
The Philips Hue White & Color Ambiance Slim Recessed Spot fits into any room thanks to the ultra slim profile. It is easy to install and has a wide angle of radiation for large-area illumination. Ideal suitable for rooms with suspended ceilings.Choose from 16 million colors and a range of cool to warm white tones to create the right mood for every moment. With this system you can use Bluetooth for instant light control in a room or connect the Hue bridge control to enjoy the full range of functions of your Philips Hue lighting system anywhere in your home and get even more out of your smart lights.
With the Hue Bridge available separately, you can control up to 50 Hue bulbs and indoor and outdoor lights simultaneously and use many more features:
Simulate your presence by controlling your light from the traveling, no matter where you are at the moment
Adjust your light to your daily routine by setting automated routines and creating your own lighting scenes
Experience maximum entertainment by synchronizing your light with films, games and music
This text is machine translated.
The Philips Hue White & Color Ambiance Slim Recessed Spot fits into any room thanks to the ultra slim profile. It is easy to install and has a wide angle of radiation for large-area illumination. Ideal suitable for rooms with suspended ceilings.Choose from 16 million colors and a range of cool to warm white tones to create the right mood for every moment. With this system you can use Bluetooth for instant light control in a room or connect the Hue bridge control to enjoy the full range of functions of your Philips Hue lighting system anywhere in your home and get even more out of your smart lights.
With the Hue Bridge available separately, you can control up to 50 Hue bulbs and indoor and outdoor lights simultaneously and use many more features:
Simulate your presence by controlling your light from the traveling, no matter where you are at the moment
Adjust your light to your daily routine by setting automated routines and creating your own lighting scenes
Experience maximum entertainment by synchronizing your light with films, games and music
This text is machine translated.
Features
- Modern Spot with slim design
- Wide angle of radiation for illuminating large areas
- 16 million colors and warm-white to cold-white light
- Control via Bluetooth and Bridge
Hints
Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.















