
Number
Philips Hue Gradient Signe Floor Lamp Black
Highlights & Details
- Power rating (light bulbs)=1 x 29 W
- Luminous flux (light bulbs)=1 x 2550.00 lm
- Base=Built-in LED
Technical specifications
- Light color: 2000-6500 K
- Product type
LED floor standing light
Built-in LED
- Colour
Warm white to cool white
- Light features
Incl. LED attachment
- Rating per bulb
29 W
29 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Hub
Required
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
2275 g
- Factory colour
Black
- Features
Dimmer function
25000 h
- Bulb type
LED (monochrome)
6500 K
- Total luminous flux
2550 lm
2550.00 lm
- Material
Aluminium
- Width
110 mm
- Height
1458 mm
- Length
110 mm
IP20
- Series
Hue
- Power supply (LOV)
mains-powered
- Light bulb included
Yes
- Radiation angle
0°
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2472344 Philips Hue Hue LED floor standing light 871869617626900 Signe Built-in LED 29 W Warm white to cool white
User & Safety Instructions
User & Safety Instructions 2472344 Philips Hue Hue LED floor standing light 871869617626900 Signe Built-in LED 29 W Warm white to cool white
Description
This text is machine translated.
Features
- Decorative floor lamp , which casts a unique color gradient on your walls
Scope of delivery
- 1 integrated lamp incl. LED
- 1 Power supply
Hints
System requirements
- IOS, Android













