

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


LED outdoor free standing light
Built-in LED
RGBW
App-enabled
13.5 W
13.5 W
230 V
Google Home
Alexa
n.rel.
1
Required
Rectangular
Bidirectional (bi)
Wireless
Yes
ZigBee
2.43 kg
Black
Dimmer function
LED (monochrome)
710 lm
1000.00 lm
Aluminium
400 mm
255 mm
99 mm
IP44
Hue
99.00 mm
Yes
II
yes
Datasheet 3064950 Philips Hue Hue LED outdoor free standing light 8718696174296 Nyro Built-in LED 13.5 W RGBW
User & Safety Instructions 3064950 Philips Hue Hue LED outdoor free standing light 8718696174296 Nyro Built-in LED 13.5 W RGBW