
Number
Hue Dymera Wall light EU
Highlights & Details
- Power rating (light bulbs)=1 x 10.2 W
- Luminous flux (light bulbs)=1 x 1020 lm
Technical specifications
- Product type
LED outdoor wall light
- Colour
RGBW
- Light features
App-enabled
Dimmable
- Rating per bulb
10.2 W
10.2 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Type
Rectangular
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Factory colour
Coloured
- Features
Dimmer function
25000 h
- Bulb type
LED (monochrome)
- Total luminous flux
1020 lm
1020 lm
- Material
Metal
- Width
160 mm
- Height
94 mm
- Length
230 mm
IP44
- Series
Hue
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3048329 Philips Hue Hue LED outdoor wall light 8720169234505 Hue Dymera Wall light 10.2 W RGBW
User & Safety Instructions
User & Safety Instructions 3048329 Philips Hue Hue LED outdoor wall light 8720169234505 Hue Dymera Wall light 10.2 W RGBW
Description
This text is machine translated.
Features
- Approx. 10 years service life
- Instant wireless dimming
- Compatible with Bluetooth and Hue Bridge
- White and color light
- 1020 lumens















