
Number
Philips Hue gradient Ambience Lightstrip 2m base
Highlights & Details
- Power rating (light bulbs)=20 W
- Luminous flux (light bulbs)=1800 lm
- Base=Built-in LED
Technical specifications
- Product type
LED strip
Built-in LED
- Colour
Multi-colour
- Light features
Colour-changing
- Rating per bulb
20 W
20 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
420 g
- Factory colour
White
25000 h
- Bulb type
LED (monochrome)
- Total luminous flux
1800 lm
1800 lm
- Material
Silicone
- Width
2000 mm
- Height
8 mm
- Length
15 mm
IP20
- Series
Hue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2443675 Philips Hue Hue LED strip 871951433996500 Hue Gradient Ambience Lightstrip 2m Basis Built-in LED 20 W Multi-colour
User & Safety Instructions
User & Safety Instructions 2443675 Philips Hue Hue LED strip 871951433996500 Hue Gradient Ambience Lightstrip 2m Basis Built-in LED 20 W Multi-colour
Description
This text is machine translated.
Features
- The Gradient Lightstrip shines in several colors at the same time,
- Integrated LED Bluetooth control via app control with app or voice
Scope of delivery
- 1x 2m Lightstrip, 1 power supply, 1x power supply cable, 1x connection box
Hints
System requirements
- IOS, Android
















