
Number
Philips Hue gradient Ambience Lightstrip 1m extension
Highlights & Details
- Power rating (light bulbs)=12.3 W
- Luminous flux (light bulbs)=1000 lm
- Base=Built-in LED
Technical specifications
- Product type
LED strip
Built-in LED
- Colour
Multi-colour
- Light features
Extendable
- Rating per bulb
12.3 W
12.3 W
- Operating voltage
230 V
Google Home
Alexa
n.rel.
- Type
Planar
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
80 g
- Factory colour
White
25000 h
- Bulb type
LED (monochrome)
- Total luminous flux
1000 lm
1000 lm
- Material
Silicone
- Width
1000 mm
- Height
8 mm
- Length
15 mm
IP20
- Series
Hue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2443676 Philips Hue Hue LED strip 871951433998900 Hue Gradient Ambience Lightstrip 1m Erweiterung Built-in LED 12.3 W Multi-colo
User & Safety Instructions
User & Safety Instructions 2443676 Philips Hue Hue LED strip 871951433998900 Hue Gradient Ambience Lightstrip 1m Erweiterung Built-in LED 12.3 W Multi-colo
Description
This text is machine translated.
Features
- Extension of the Hue Gradient Lightstrip. The Gradient Lightstrip shines in several colors at the same time.
- Integrated LED Bluetooth control via app control with app or voice.
Scope of delivery
- 1x 1m Lightstrip
Hints
System requirements
- IOS, Android















