
Highlights & Details
Set:Hue Go table lights + dimming switches ws V2
- Luminous flux (light bulbs)=520 lm
Technical specifications
- Dimmer switch:
- Weight: 70 g
- Material: plastic
- Dim. (L x W x H) 80 x 125 x 15 mm
- Power supply: Battery operated
- Product type
Lighting module
- Colour
RGBW
- Light features
Dimmable
Google Home
Alexa
n.rel.
- No. of bulbs
1
- Hub
Required
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
- Weight
70 g
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
- Total luminous flux
520 lm
- Material
Plastic
- Width
80 mm
- Height
125 mm
- Length
15 mm
IP20
- Series
Hue
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 2998023 Philips Hue Hue Lighting module 915005821901+27461700 RGBW
Datasheet 2998023 Philips Hue Hue Lighting module 915005821901+27461700 RGBW
Datasheet 2998023 Philips Hue Hue Lighting module 915005821901+27461700 RGBW
User & Safety Instructions
User & Safety Instructions 2998023 Philips Hue Hue Lighting module 915005821901+27461700 RGBW
Description
Control the lamps everywhere in your house: Extend your system with the Philips Hue dimmer switch and enjoy infinitely variable dimming without cables. The switch works just like a conventional wall switch with dimmer. Use the screws or adhesive tape on the back of the switch to attach the switch flexibly in the room.
This text is machine translated.
Features
- Portable LED light for atmospheric moments in your home (3 hours light with full battery, 1.5 hours charging time)
- 16 million different colors
- 50,000 different whiteness tones
- High quality LED light
- Energy-saving
- Directly switch on/off the product and choose between 7 preset light effects as well as any colors
- Transparent plastic housing
- It can be integrated into the Hue system using the app
- Hue Bridge required (not included)
- Dimmer switch: Flexible programming of favorite settings via Hue APP
- Hue lighting scenes can be set according to the time of the day and can be retrieved easily with the V2 dimming switch.
Scope of delivery
- Go Table lamp (incl. Battery)
- User manual.
- Dimmer switch inc. 400 g incl. Battery
- Magnetic wall bracket
Hints
System requirements
- IOS, Android






















