
Philips Hue LED light bulb 929003854802 EEC: D (A - G) Hue White Amb. E27 E-27 Warm white to cool white

Number
Highlights & Details
A60 – E27 Smart Lamp - 810 lm
- Luminous flux (light bulbs)=810 lm
- Base=E-27
Technical specifications
- Light output: White and color light
- Product type
LED light bulb
E-27
- Colour
Warm white to cool white
- Light features
Incl. voice control
App-enabled
Dimmable
- Rating per bulb
6 W
- Operating voltage
230 V
Google Home
Alexa
D (A - G)
- Rated luminous flux
810 lm
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.26 kg
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
4000 K
- Total luminous flux
810 lm
810 lm
- Material
Plastic
- Height
112 mm
- Length
60 mm
- (Ø)
60 mm
IP20
- Series
Hue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499721 Philips Hue LED light bulb 929003854802 EEC: D (A - G) Hue White Amb. E27 E-27 Warm white to cool white
User & Safety Instructions
User & Safety Instructions 3499721 Philips Hue LED light bulb 929003854802 EEC: D (A - G) Hue White Amb. E27 E-27 Warm white to cool white
Description
This text is machine translated.
Scope of delivery
- 2 Hue bulbs









