
Philips Hue LED light bulb 929003856102 EEC: E (A - G) Hue White E-27 9.5 W Warm white

Number
A60 – E27 Smart Lamp - 1100 lm
Highlights & Details
- Power rating (light bulbs)=2 x 9.5 W
- Luminous flux (light bulbs)=2 x 1100 lm
- Base=E-27
Technical specifications
- Product type
LED light bulb
E-27
- Colour
Warm white
- Light features
Dimmable
- Rating per bulb
9.5 W
9.5 W
- Operating voltage
230 V
Google Home
Alexa
E (A - G)
- No. of bulbs
2
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.26 kg
- Factory colour
White
- Features
Dimmer function
25000 h
Bulb shape
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
1100 lm
1100 lm
- Material
Plastic
- Width
60 mm
- Height
112 mm
- Length
60 mm
- (Ø)
60 mm
IP20
- Series
Hue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499722 Philips Hue LED light bulb 929003856102 EEC: E (A - G) Hue White E-27 9.5 W Warm white
User & Safety Instructions
User & Safety Instructions 3499722 Philips Hue LED light bulb 929003856102 EEC: E (A - G) Hue White E-27 9.5 W Warm white
Description
This text is machine translated.
Scope of delivery
- 2 Hue bulbs







