
Philips Hue LED light bulb 929004235401 EEC: F (A - G) Hue Essential White & Col. Amb. E-27 8 W Warm white to cool white

Number
Essential A60 – E27 smart lamp – 806 lm – 8 W
Highlights & Details
- Power rating (light bulbs)=8 W
- Luminous flux (light bulbs)=806 lm
- Base=E-27
Technical specifications
- Product type
LED light bulb
E-27
- Colour
Warm white to cool white
Multi-colour
- Light features
Voice-control compatibility
App control option
Dimmable
Colour-changing
- Rating per bulb
8 W
8 W
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- Rated luminous flux
806 lm
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.14 kg
- Factory colour
White
- Features
Dimmer function
Standard shape
- Bulb type
LED (monochrome)
- Total luminous flux
806 lm
806 lm
- Material
Plastic
- Width
60 mm
- Height
111 mm
- (Ø)
60 mm
IP20
- Series
Hue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499710 Philips Hue LED light bulb 929004235401 EEC: F (A - G) Hue Essential White & Col. Amb. E-27 8 W Warm white to cool white
User & Safety Instructions
User & Safety Instructions 3499710 Philips Hue LED light bulb 929004235401 EEC: F (A - G) Hue Essential White & Col. Amb. E-27 8 W Warm white to cool white
Description
This text is machine translated.
Scope of delivery
- 1 Hue lamp











