
Philips Hue LED light bulb 929004235407 EEC: F (A - G) Hue Essential White & Col. Amb. E-27 Warm white to cool white

Number (Package size 3 pc(s))
Essential A60 – E27 Smart Lamp – 806 lm – 8 W – 3 pc Pac
Highlights & Details
- Luminous flux (light bulbs)=806 lm
- Base=E-27
Technical specifications
- Product type
LED light bulb
E-27
- Colour
Warm white to cool white
- Light features
Colour-changing
- Rating per bulb
8 W
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- Rated luminous flux
806 lm
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.27 kg
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
806 lm
806 lm
- Material
Plastic
- Width
60 mm
- Height
111 mm
- (Ø)
60 mm
IP20
- Series
Hue
Documents & Downloads
Datasheet
Datasheet 3532496 Philips Hue LED light bulb 929004235407 EEC: F (A - G) Hue Essential White & Col. Amb. E-27 Warm white to cool white
User & Safety Instructions
User & Safety Instructions 3532496 Philips Hue LED light bulb 929004235407 EEC: F (A - G) Hue Essential White & Col. Amb. E-27 Warm white to cool white
Description
This text is machine translated.
Scope of delivery
- 3 Hue bulbs










