
Philips Hue LED light bulb 929004235704 EEC: F (A - G) Hue Essential White & Col. Amb. GU10 Warm white to cool white

Number (Package size 3 pc(s))
Essential GU10 – Smarter Spot – 345 lm – 4.7 W – 3-pack
Highlights & Details
- Luminous flux (light bulbs)=345 lm
- Base=GU10
Technical specifications
- Product type
LED light bulb
GU10
- Colour
Warm white to cool white
- Light features
Selectable colour
- Rating per bulb
4.7 W
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- Rated luminous flux
345 lm
- Data exchange
Bidirectional (bi)
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.25 kg
- Factory colour
White
- Features
Dimmer function
- Bulb shape
GU10
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
345 lm
345 lm
- Material
Plastic
- Width
50 mm
- Height
55 mm
- (Ø)
50 mm
IP20
- Series
Hue
Documents & Downloads
Datasheet
Datasheet 3532491 Philips Hue LED light bulb 929004235704 EEC: F (A - G) Hue Essential White & Col. Amb. GU10 Warm white to cool white
User & Safety Instructions
User & Safety Instructions 3532491 Philips Hue LED light bulb 929004235704 EEC: F (A - G) Hue Essential White & Col. Amb. GU10 Warm white to cool white
Description
This text is machine translated.
Scope of delivery
- 3 Hue bulbs











