
Philips Hue LED light bulb, LED dimmer 929003666513 EEC: E (A - G) Hue White & Col. Amb. GU10 GU10 4.2 W Multi-colour

Number
3 GU10 lamps + dimmer switch + Hue Bridge Pro starter kit
Highlights & Details
- Power rating (light bulbs)=4.2 W
- Base=GU10
Technical specifications
- Light output: White and color light
- Product type
LED light bulb
GU10
- Colour
Multi-colour
- Light features
Dimmable
- Rating per bulb
4.2 W
4.2 W
- Operating voltage
230 V
Google Home
Alexa
E (A - G)
- Hub
Required
- Rated luminous flux
400 lm
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
Bluetooth
- Weight
0.94 kg
- Factory colour
White
Black
- Features
Dimmer function
- Bulb shape
GU10
- Bulb type
LED (monochrome)
4000 K
- Material
Plastic
- Width
50 mm
- Height
57 mm
- Length
50 mm
IP20
- Series
Hue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499713 Philips Hue LED light bulb, LED dimmer 929003666513 EEC: E (A - G) Hue White & Col. Amb. GU10 GU10 4.2 W Multi-colour
User & Safety Instructions
User & Safety Instructions 3499713 Philips Hue LED light bulb, LED dimmer 929003666513 EEC: E (A - G) Hue White & Col. Amb. GU10 GU10 4.2 W Multi-colour
User & Safety Instructions 3499713 Philips Hue LED light bulb, LED dimmer 929003666513 EEC: E (A - G) Hue White & Col. Amb. GU10 GU10 4.2 W Multi-colour
Description
This text is machine translated.
Scope of delivery
- Hue bridge
- Ethernet network cable
- 3 Hue bulbs
- Hue dimmer switch
- Power supply unit








