
Philips Hue LED light bulb (pack of 2) 871951428919200 EEC: F (A - G) Hue White Doppelpack 2x1050lm 75W E-27 19 W Warm w

Number (Package size 2 pc(s))
Highlights & Details
Philips Hue White E27 twin pack 2x1050lm 75W
- Power rating (light bulbs)=2 x 9.5 W
- Luminous flux (light bulbs)=2 x 1050 lm
- Base=E-27
Technical specifications
- Product type
LED light bulb (pack of 2)
E-27
- Colour
Warm white
- Rating per bulb
9.5 W
19 W
- Operating voltage
230 V
Google Home
Alexa
F (A - G)
- Energy consumption
10 kWh/1000h
- No. of bulbs
2
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
80
- Transfer Standard (Smart Home)
ZigBee
- Weight
187
- Factory colour
White
- Features
Dimmer function
- Bulb type
LED (monochrome)
2700 K
- Total luminous flux
2100 lm
1050 lm
- Material
Plastic
- Width
61 mm
- Height
110 mm
- Length
61 mm
IP20
Documents & Downloads
Datasheet
Datasheet 2443686 Philips Hue LED light bulb (pack of 2) 871951428919200 EEC: F (A - G) Hue White Doppelpack 2x1050lm 75W E-27 19 W Warm w
User & Safety Instructions
User & Safety Instructions 2443686 Philips Hue LED light bulb (pack of 2) 871951428919200 EEC: F (A - G) Hue White Doppelpack 2x1050lm 75W E-27 19 W Warm w
Description
This text is machine translated.
Features
- Control via Bluetooth and Bridge
- Compatible with Amazon Alexa, Apple HomeKit and Google Assistant
- Relaxed warm white light (2,700 K)
- Automatic light control
- Control while traveling
- Suitable for each lamp with E27 lamp socket
Scope of delivery
- 2 lamps
Hints
System requirements
- IOS, Android








![Enhance Your Philips Hue System with a Hue Bridge for the Complete Smart Home Experience<br><br>[The translation maintains the original marketing style and emphasis while using natural British English phrasing.]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002443686CI05/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)















