
Number (Package size 2 pc(s))
LED Lightbar Basic Set Play
Highlights & Details
- Power rating (light bulbs)=2 x 6 W
- Luminous flux (light bulbs)=2 x 530 lm
- Base=Built-in LED
Technical specifications
- Product type
LED Lightbar basic set
Built-in LED
- Colour
RGBW
- Light features
App-enabled
Selectable colour
Incl. audio sensor
Indirect light emission
- Rating per bulb
6 W
12 W
- Operating voltage
12 V
Google Home (separate hub required)
Alexa (separate hub required)
n.rel.
- No. of bulbs
2
- Hub
Required
- Type
Oval
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
- Transfer Standard (Smart Home)
ZigBee
- Factory colour
White
- Bulb type
LED (monochrome)
- Total luminous flux
1060 lm
530 lm
- Material
Plastic
- Width
3.6 cm
- Height
4.3 cm
- Length
25.2 cm
IP20
- Power supply (LOV)
mains-powered
Documents & Downloads
Datasheet
Datasheet 1780594 Philips Hue LED Lightbar basic set 78202/31/P7 Play Built-in LED 12 W RGBW
User & Safety Instructions
User & Safety Instructions 1780594 Philips Hue LED Lightbar basic set 78202/31/P7 Play Built-in LED 12 W RGBW
Description
This text is machine translated.
Features
- Compatible with Hue Sync
Scope of delivery
- LED light bars
- Power supply unit
- Mount
- User manual.



















