
Number
LED outdoor free standing light (extension) Calla
Highlights & Details
- Power rating (light bulbs)=1 x 8 W
- Luminous flux (light bulbs)=1 x 640 lm
- Base=Built-in LED
Technical specifications
- Product type
LED outdoor free standing light (expansion)
Built-in LED
- Colour
RGBW
- Light features
App-enabled
Dimmable
Selectable colour
Incl. ground spike
- Rating per bulb
8 W
8 W
- Operating voltage
24 V
Google Home (separate hub required)
Alexa (separate hub required)
n.rel.
- No. of bulbs
1
- Hub
Required
- Type
Cylindrical
- Data exchange
Bidirectional (bi)
- Data transfer (Smart Home)
Wireless
Yes
- Transfer Standard (Smart Home)
ZigBee
- Factory colour
Black
25000 h
- Bulb type
LED (monochrome)
- Total luminous flux
640 lm
640 lm
- Material
Aluminium
- Height
40 cm
- (Ø)
10.4 cm
IP65
- Power supply (LOV)
mains-powered
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1900494 Philips Hue LED outdoor free standing light (expansion) 1743730P7 Calla Built-in LED 8 W RGBW
Datasheet 1900494 Philips Hue LED outdoor free standing light (expansion) 1743730P7 Calla Built-in LED 8 W RGBW
User & Safety Instructions
User & Safety Instructions 1900494 Philips Hue LED outdoor free standing light (expansion) 1743730P7 Calla Built-in LED 8 W RGBW
Conformity certificate
Conformity certificate 1900494 Philips Hue LED outdoor free standing light (expansion) 1743730P7 Calla Built-in LED 8 W RGBW
Description
This text is machine translated.
Scope of delivery
- LED outdoor free standing light
- Extension cable (5 m)
- Ground spike
- 1 T-connector
- User manual.













