
1/13
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


LED strip
Built-in LED
Dimmable
11.5 W
230 V
Google Home
Alexa
n.rel.
Bidirectional (bi)
Yes
ZigBee
62 g
White
25000 h
LED (monochrome)
6500 K
950 lm
Plastic
100 cm
0.4 cm
1 m
IP20
yes
Datasheet 2269043 Philips Hue LED strip 70344800 Lightstrip Plus Built-in LED 11.5 W
Datasheet 2269043 Philips Hue LED strip 70344800 Lightstrip Plus Built-in LED 11.5 W
User & Safety Instructions 2269043 Philips Hue LED strip 70344800 Lightstrip Plus Built-in LED 11.5 W