The Philips izzy music system plays music from CD/USB and FM via Bluetooth. At the touch of a button, music from smartphones, CD/USB &and radio stations can be played simultaneously on any izzy speaker in any room. Easy setup: No router, password or app.
MP3 CD, CD and CD-R/RW playback
MP3 stands for "MPEG 1 Audio layer-7.6 cm/3" and is a revolutionary compression technology, with which extensive digital music files can be compressed by up to 10fache without any major impairment of the sound quality. MP3 enables fast and easy transfer of music files and has become established as the standard format for audio compression on the Internet.
Digital tuning with programme stations for extra convenience
Simply tune to the desired radio station and press and hold the memory button to store the frequency. Thanks to the preset and stored radio stations, you can easily listen to your favorite station without having to set the frequency manually each time.
USB Direct for easy MP3 music playback
The extensive file transfer options make it easy to access more digital music via the built-in USB Direct port.
Digital sound control for any style of music
Digital sound control gives you a choice of balance, power, heat and brightness presets that let you optimize frequency ranges for different music genres. Each mode uses Graphic Equalizing technology to automatically adjust and optimize the most important sound frequencies of the selected music genre. In addition, the digital sound control offers you a perfect sound experience for the respective music genre.
Group up to 5 izzy products with izkram™ for music enjoyment in several rooms
Izkram™ is a wireless technology that uses the IEEE 802.11n standard to connect multiple speakers in a wireless network. The network connects up to five speakers without the need for a router, Wi-Fi password or smart device app to set up. You can easily add izzy speakers to the network to enjoy simultaneous music playback in different rooms. Each speaker can be switched to separate use mode with one touch or to group mode for music enjoyment in multiple rooms.
Simply tap to set up izkram™ – no router, no password, no apps
No router, no password, no apps required for setup. For initial setup, simply press and hold the GROUP button on two speakers. Repeat the process to create a 3., 4., or 5. Speakers. Each time you press the GROUP key, a new speaker is added. Multi-room music has never been easier. When you are done, the izkram™ network is stored even if the speaker is disconnected from the power supply.
Stream all your music via izkram™
Izkram™ extends your entire music sources and music or radio apps to smartphones, tablets or computers wirelessly to any room.
Play music in a room wirelessly via Bluetooth
With Philips izzy speakers, you can stream your favorite music from your phone, tablet or computer, no matter what music or radio app you use.
Change the master speaker in the group with a simple tap
In each izkram™ group, each individual speaker can be used as a master speaker, which transmits music to the other speakers. If you want to share your own music through the master speaker, press the Bluetooth button on the speaker in your room and immediately share your music from your device. Other speakers in the same izkram™ group play the same music synchronously at the same time. Sharing music with others can be so easy.
Switch the music playback between 2 devices with MULTIPAIR
Thanks to the coupling with 2 smart devices at the same time, you can play your music from any device without the annoying decoupling and re-coupling. To play a song on another device, pause the song on the original device, and then play the song from another device that plays it. This is perfect for sharing music with friends, at parties or simply for playing music stored on different devices. Let your friends and family pair, so you can easily share music with each other.
This text is machine translated.